Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vent-Axia ACM150T ACM Orbound In Line Extractor Fan, 522m³/h, 35dB(A), Aesthetically Case Style with Wipe Clean Polymer

RS Stock No.: 892-8717Brand: Vent-AxiaManufacturers Part No.: ACM150T
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Duct

Air Flow

522m³/h

Noise Level

35dB(A)

Mounting

In Line

Duct Size

150mm

Supply Voltage

230 V ac

Special Features

Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor

Configuration

Orbound

Series

ACM

Country of Origin

United Kingdom

Product details

Vent Axia ACM In-Line Mixed Flow Duct Fans

Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.

Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing

Supplied with

Horizontal/vertical mounting bracket

Stock information temporarily unavailable.

BD 258.912

BD 258.912 Each (Exc. Vat)

BD 284.803

BD 284.803 Each (inc. VAT)

Vent-Axia ACM150T ACM Orbound In Line Extractor Fan, 522m³/h, 35dB(A), Aesthetically Case Style with Wipe Clean Polymer

BD 258.912

BD 258.912 Each (Exc. Vat)

BD 284.803

BD 284.803 Each (inc. VAT)

Vent-Axia ACM150T ACM Orbound In Line Extractor Fan, 522m³/h, 35dB(A), Aesthetically Case Style with Wipe Clean Polymer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Type

Duct

Air Flow

522m³/h

Noise Level

35dB(A)

Mounting

In Line

Duct Size

150mm

Supply Voltage

230 V ac

Special Features

Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor

Configuration

Orbound

Series

ACM

Country of Origin

United Kingdom

Product details

Vent Axia ACM In-Line Mixed Flow Duct Fans

Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.

Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing

Supplied with

Horizontal/vertical mounting bracket