Vent-Axia ACP15012 ACP Round In Line Duct Fan, 320m³/h, Adjustable Mounting, Easy Installation, Tough Plastic Casing,

RS Stock No.: 884-0985Brand: Vent-AxiaManufacturers Part No.: ACP15012
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Duct

Air Flow

320m³/h

Mounting

In Line

Duct Size

150mm

Supply Voltage

230 V ac

Series

ACP

Termination Type

Quick Connect

Special Features

Adjustable Mounting, Easy Installation, Tough Plastic Casing

Configuration

Round

Country of Origin

United Kingdom

Product details

Vent-Axia Powerflow In-Line Duct Fans (ACP)

Powerflow models provide a compact yet versatile range designed with the installer in mind, combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal fan.

Powerflow has 50-80mm long inlet and discharge spigots allowing easy installation and fixing. The adjustable mounting foot allows the terminal box to be rotated to any angle and allows plenty of space and adjustment for screw fixing. The robust fire-retardant polymeric casing combined with internal guide vanes ensures optimum airflow management through the unit.

Fitted with an external rotor motor and backward curved impeller assembly for long life and reliability.All sizes are IP44 according to BS EN 60529. Ball bearings are greased for life and designed to run at any angle. Insulation is Class ’B’ (from -30˚C to +40˚C). Manufacture is controlled to BS EN ISO 9001.

Choice:
884-0976: 100mm, Model ACP10012
884-0985: 150mm, Model ACP15012

Tough plastic cased in-line fan
Robust polymeric casing minimises noise breakout levels into the room area
Flame retardant casing
52 mm long ribbed spigots
All models speed controllable
220-240V Single phase 50Hz capacitor start and run
Fitted with Standard Thermal Overload Protection (S.T.O.P.)

Wall / Ceiling Extractor Fans

BD 244.778

BD 244.778 Each (Exc. Vat)

BD 269.256

BD 269.256 Each (inc. VAT)

Vent-Axia ACP15012 ACP Round In Line Duct Fan, 320m³/h, Adjustable Mounting, Easy Installation, Tough Plastic Casing,

BD 244.778

BD 244.778 Each (Exc. Vat)

BD 269.256

BD 269.256 Each (inc. VAT)

Vent-Axia ACP15012 ACP Round In Line Duct Fan, 320m³/h, Adjustable Mounting, Easy Installation, Tough Plastic Casing,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Fan Type

Duct

Air Flow

320m³/h

Mounting

In Line

Duct Size

150mm

Supply Voltage

230 V ac

Series

ACP

Termination Type

Quick Connect

Special Features

Adjustable Mounting, Easy Installation, Tough Plastic Casing

Configuration

Round

Country of Origin

United Kingdom

Product details

Vent-Axia Powerflow In-Line Duct Fans (ACP)

Powerflow models provide a compact yet versatile range designed with the installer in mind, combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal fan.

Powerflow has 50-80mm long inlet and discharge spigots allowing easy installation and fixing. The adjustable mounting foot allows the terminal box to be rotated to any angle and allows plenty of space and adjustment for screw fixing. The robust fire-retardant polymeric casing combined with internal guide vanes ensures optimum airflow management through the unit.

Fitted with an external rotor motor and backward curved impeller assembly for long life and reliability.All sizes are IP44 according to BS EN 60529. Ball bearings are greased for life and designed to run at any angle. Insulation is Class ’B’ (from -30˚C to +40˚C). Manufacture is controlled to BS EN ISO 9001.

Choice:
884-0976: 100mm, Model ACP10012
884-0985: 150mm, Model ACP15012

Tough plastic cased in-line fan
Robust polymeric casing minimises noise breakout levels into the room area
Flame retardant casing
52 mm long ribbed spigots
All models speed controllable
220-240V Single phase 50Hz capacitor start and run
Fitted with Standard Thermal Overload Protection (S.T.O.P.)

Wall / Ceiling Extractor Fans