Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Vent-Axia ACP20012B ACM In Line Duct Fan, 295m³/h, 47dB(A), Duct Size 200mm

RS Stock No.: 463-2516Brand: Vent-AxiaManufacturers Part No.: ACP20012B
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Duct

Air Flow

295m³/h

Noise Level

47dB(A)

Mounting

In Line

Duct Size

200mm

Supply Voltage

230 V ac

Series

ACM

Country of Origin

United Kingdom

Product details

Long Spigot Duct Fan

An in-line centrifugal duct fan combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal impeller.

Extra length spigots allow for easy securing of the ducting. They are ribbed to give extra grip
Robust, fire retardant, polymeric casing for low noise generation
Outlet guide vanes for optimum air flow
Adjustable mounting foot included, allows the terminal box to be sited at any angle
Backward curved impeller and external rotor motor for a long reliable life
Lubricated-for-life bearings allow the fan to be sited horizontally or vertically
Thermal overload motor protection
IP54 terminal box with capacitor
230 Vac mains powered

You may be interested in
Stock information temporarily unavailable.

BD 336.908

BD 336.908 Each (Exc. Vat)

BD 370.599

BD 370.599 Each (inc. VAT)

Vent-Axia ACP20012B ACM In Line Duct Fan, 295m³/h, 47dB(A), Duct Size 200mm

BD 336.908

BD 336.908 Each (Exc. Vat)

BD 370.599

BD 370.599 Each (inc. VAT)

Vent-Axia ACP20012B ACM In Line Duct Fan, 295m³/h, 47dB(A), Duct Size 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Fan Type

Duct

Air Flow

295m³/h

Noise Level

47dB(A)

Mounting

In Line

Duct Size

200mm

Supply Voltage

230 V ac

Series

ACM

Country of Origin

United Kingdom

Product details

Long Spigot Duct Fan

An in-line centrifugal duct fan combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal impeller.

Extra length spigots allow for easy securing of the ducting. They are ribbed to give extra grip
Robust, fire retardant, polymeric casing for low noise generation
Outlet guide vanes for optimum air flow
Adjustable mounting foot included, allows the terminal box to be sited at any angle
Backward curved impeller and external rotor motor for a long reliable life
Lubricated-for-life bearings allow the fan to be sited horizontally or vertically
Thermal overload motor protection
IP54 terminal box with capacitor
230 Vac mains powered

You may be interested in