Technical Document
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction, Intake
Air Flow
326 (Low) m³/h, 562 (Medium) m³/h, 732 (High) m³/h
Noise Level
39dB
Mounting
Wall Mounted
Face Dimensions
388 x 391mm
Depth
240 → 315mm
Face Height
388mm
Face Width
391mm
Duct Size
225mm
Supply Voltage
230 V ac
Configuration
Rectangular
Special Features
Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available
PRICED TO CLEAR
Yes
Termination Type
Screw
Series
T-Series
Country of Origin
United Kingdom
Product details
Vent-Axia Lo-Carbon T-Series Wired Wall Fan
This wired wall fan from Vent-Axia is part of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be fitted through most wall thicknesses as it comes supplied with a telescopic liner.
The T-Series fan is descreet, in terms of looks and noise. On full power it's comparable to the noise generated by a standard 4 inch domestic fan (32 dB).
The shutter is electronically controlled by an actuator with a damped action giving it a quiet operation during the instant opening and closing.
When used with the LoWatt T-Series controller, the shutter can be set to open with the fan motor switched OFF to provide natural ventilation.
Features and Benefits
Quiet ventilating fan
Fitted to most walls
Electronically controlled shutter
Intake and Extract functionality
Wireless controlled version available
Wall / Ceiling Extractor Fans
BD 441.877
BD 441.877 Each (Exc. Vat)
BD 486.065
BD 486.065 Each (inc. VAT)
1
BD 441.877
BD 441.877 Each (Exc. Vat)
BD 486.065
BD 486.065 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction, Intake
Air Flow
326 (Low) m³/h, 562 (Medium) m³/h, 732 (High) m³/h
Noise Level
39dB
Mounting
Wall Mounted
Face Dimensions
388 x 391mm
Depth
240 → 315mm
Face Height
388mm
Face Width
391mm
Duct Size
225mm
Supply Voltage
230 V ac
Configuration
Rectangular
Special Features
Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available
PRICED TO CLEAR
Yes
Termination Type
Screw
Series
T-Series
Country of Origin
United Kingdom
Product details
Vent-Axia Lo-Carbon T-Series Wired Wall Fan
This wired wall fan from Vent-Axia is part of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be fitted through most wall thicknesses as it comes supplied with a telescopic liner.
The T-Series fan is descreet, in terms of looks and noise. On full power it's comparable to the noise generated by a standard 4 inch domestic fan (32 dB).
The shutter is electronically controlled by an actuator with a damped action giving it a quiet operation during the instant opening and closing.
When used with the LoWatt T-Series controller, the shutter can be set to open with the fan motor switched OFF to provide natural ventilation.
Features and Benefits
Quiet ventilating fan
Fitted to most walls
Electronically controlled shutter
Intake and Extract functionality
Wireless controlled version available