Vent-Axia TX12WL T-Series Square Wall Mounted Extractor Fan, Intake, 1745m³/h, 49dB(A), Duct Size 315mm

RS Stock No.: 272-772Brand: Vent-AxiaManufacturers Part No.: TX12WL
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

1745m³/h

Noise Level

49dB(A)

Mounting

Wall Mounted

Face Dimensions

467 x 470mm

Depth

315mm

Face Height

467mm

Face Width

470mm

Duct Size

315mm

Supply Voltage

230 V ac

Configuration

Square

Series

T-Series

Country of Origin

United Kingdom

Product details

Square Design Wall Fans

High performance intake/extract fans incorporating a speed control pack which enables high, medium or low speeds to be preset to suit room size or specific requirements.

Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Automatic electronic shutter which can be remotely controlled with optional fan speed controller (available separately)
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
Automatic time controller available separately
230 Vac mains powered.

Wall / Ceiling Extractor Fans

Stock information temporarily unavailable.

BD 730.780

BD 730.780 Each (Exc. Vat)

BD 803.858

BD 803.858 Each (inc. VAT)

Vent-Axia TX12WL T-Series Square Wall Mounted Extractor Fan, Intake, 1745m³/h, 49dB(A), Duct Size 315mm

BD 730.780

BD 730.780 Each (Exc. Vat)

BD 803.858

BD 803.858 Each (inc. VAT)

Vent-Axia TX12WL T-Series Square Wall Mounted Extractor Fan, Intake, 1745m³/h, 49dB(A), Duct Size 315mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

1745m³/h

Noise Level

49dB(A)

Mounting

Wall Mounted

Face Dimensions

467 x 470mm

Depth

315mm

Face Height

467mm

Face Width

470mm

Duct Size

315mm

Supply Voltage

230 V ac

Configuration

Square

Series

T-Series

Country of Origin

United Kingdom

Product details

Square Design Wall Fans

High performance intake/extract fans incorporating a speed control pack which enables high, medium or low speeds to be preset to suit room size or specific requirements.

Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Automatic electronic shutter which can be remotely controlled with optional fan speed controller (available separately)
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
Automatic time controller available separately
230 Vac mains powered.

Wall / Ceiling Extractor Fans