Vent-Axia TX7RF T-Series Square Extractor Fan, 305 m³/h, 395 m³/h, 485 m³/h, 37dB(A), Standard Thermal Overload

RS Stock No.: 241-4974Brand: Vent-AxiaManufacturers Part No.: W162210B
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Function

Extraction

Air Flow

305 m³/h, 395 m³/h, 485 m³/h

Noise Level

37dB(A)

Face Diameter

400mm

Duct Size

175mm

Configuration

Square

Special Features

Standard Thermal Overload Protection

Series

T-Series

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 369.628

BD 369.628 Each (Exc. Vat)

BD 406.591

BD 406.591 Each (inc. VAT)

Vent-Axia TX7RF T-Series Square Extractor Fan, 305 m³/h, 395 m³/h, 485 m³/h, 37dB(A), Standard Thermal Overload

BD 369.628

BD 369.628 Each (Exc. Vat)

BD 406.591

BD 406.591 Each (inc. VAT)

Vent-Axia TX7RF T-Series Square Extractor Fan, 305 m³/h, 395 m³/h, 485 m³/h, 37dB(A), Standard Thermal Overload
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

Extraction

Air Flow

305 m³/h, 395 m³/h, 485 m³/h

Noise Level

37dB(A)

Face Diameter

400mm

Duct Size

175mm

Configuration

Square

Special Features

Standard Thermal Overload Protection

Series

T-Series

Country of Origin

United Kingdom