Vent-Axia VA150 VA150 Window Mounted Extractor Fan, 220m³/h, 37dB(A), Duct Size 150mm

RS Stock No.: 272-659Brand: Vent-AxiaManufacturers Part No.: VA150
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction

Air Flow

220m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Dimensions

216 x 224mm

Depth

130mm

Face Height

216mm

Face Width

224mm

Duct Size

150mm

Supply Voltage

230 V ac

Series

VA150

Country of Origin

United Kingdom

Product details

6in Window Fans

Two white, Class 1 earthed, 6in. extractor fans which can be window mounted (most glass up to 32mm thick).

Pull cord or automatic shutter options
Quiet, maintenance free motor with overload protection
Automatic model with electronic shutter which can be controlled via a light switch or remote controller
Quiet operation and BEAB approved
230 Vac mains powered.

Stock information temporarily unavailable.

BD 157.234

BD 157.234 Each (Exc. Vat)

BD 172.957

BD 172.957 Each (inc. VAT)

Vent-Axia VA150 VA150 Window Mounted Extractor Fan, 220m³/h, 37dB(A), Duct Size 150mm

BD 157.234

BD 157.234 Each (Exc. Vat)

BD 172.957

BD 172.957 Each (inc. VAT)

Vent-Axia VA150 VA150 Window Mounted Extractor Fan, 220m³/h, 37dB(A), Duct Size 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction

Air Flow

220m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Dimensions

216 x 224mm

Depth

130mm

Face Height

216mm

Face Width

224mm

Duct Size

150mm

Supply Voltage

230 V ac

Series

VA150

Country of Origin

United Kingdom

Product details

6in Window Fans

Two white, Class 1 earthed, 6in. extractor fans which can be window mounted (most glass up to 32mm thick).

Pull cord or automatic shutter options
Quiet, maintenance free motor with overload protection
Automatic model with electronic shutter which can be controlled via a light switch or remote controller
Quiet operation and BEAB approved
230 Vac mains powered.