Technical Document
Specifications
Brand
Vent-AxiaFor Use With
T-Series Fans
Speed Settings
Infinitely Variable
Maximum Current
2.5A
Supply Voltage
230 V ac
Country of Origin
United Kingdom
Product details
Long Spigot Duct Fan
An in-line centrifugal duct fan combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal impeller.
Extra length spigots allow for easy securing of the ducting. They are ribbed to give extra grip
Robust, fire retardant, polymeric casing for low noise generation
Outlet guide vanes for optimum air flow
Adjustable mounting foot included, allows the terminal box to be sited at any angle
Backward curved impeller and external rotor motor for a long reliable life
Lubricated-for-life bearings allow the fan to be sited horizontally or vertically
Thermal overload motor protection
IP54 terminal box with capacitor
230 Vac mains powered
BD 70.655
BD 70.655 Each (Exc. Vat)
BD 77.721
BD 77.721 Each (inc. VAT)
1
BD 70.655
BD 70.655 Each (Exc. Vat)
BD 77.721
BD 77.721 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vent-AxiaFor Use With
T-Series Fans
Speed Settings
Infinitely Variable
Maximum Current
2.5A
Supply Voltage
230 V ac
Country of Origin
United Kingdom
Product details
Long Spigot Duct Fan
An in-line centrifugal duct fan combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal impeller.
Extra length spigots allow for easy securing of the ducting. They are ribbed to give extra grip
Robust, fire retardant, polymeric casing for low noise generation
Outlet guide vanes for optimum air flow
Adjustable mounting foot included, allows the terminal box to be sited at any angle
Backward curved impeller and external rotor motor for a long reliable life
Lubricated-for-life bearings allow the fan to be sited horizontally or vertically
Thermal overload motor protection
IP54 terminal box with capacitor
230 Vac mains powered