Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Venture Lighting 400 W Clear Elliptical SON-T Sodium Lamp, E40, 2000K, 46mm

RS Stock No.: 739-3318Brand: Venture LightingManufacturers Part No.: HPST400W/E40/HO
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Wattage

400 W

Lamp Base

E40

Lamp Shape

Elliptical

SON Type

SON-T

Lamp Finish

Clear

Length

278 mm

Diameter

46mm

Luminosity

56700 lm

Luminous Efficacy

137lm/W

Colour Rendering

25

Colour Temperature

2000K

Country of Origin

China

Product details

Tubular High Pressure SON-T High Output (HO)

Venture high output clear tubular SON lamps are more efficient and therefore energy saving by providing more lumens per Watt than standard SON lamps.

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in
Stock information temporarily unavailable.

BD 9.466

BD 9.466 Each (Exc. Vat)

BD 10.413

BD 10.413 Each (inc. VAT)

Venture Lighting 400 W Clear Elliptical SON-T Sodium Lamp, E40, 2000K, 46mm

BD 9.466

BD 9.466 Each (Exc. Vat)

BD 10.413

BD 10.413 Each (inc. VAT)

Venture Lighting 400 W Clear Elliptical SON-T Sodium Lamp, E40, 2000K, 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

400 W

Lamp Base

E40

Lamp Shape

Elliptical

SON Type

SON-T

Lamp Finish

Clear

Length

278 mm

Diameter

46mm

Luminosity

56700 lm

Luminous Efficacy

137lm/W

Colour Rendering

25

Colour Temperature

2000K

Country of Origin

China

Product details

Tubular High Pressure SON-T High Output (HO)

Venture high output clear tubular SON lamps are more efficient and therefore energy saving by providing more lumens per Watt than standard SON lamps.

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in