Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Veracity Network range extender CCTV Transmission & Receiving Transreceiver for use with Cameras

RS Stock No.: 148-6880Brand: VeracityManufacturers Part No.: VLS-1P-B
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Type

Network range extender

For Use With

Cameras

Supply Voltage

20 → 28 V, 8 → 57V

Depth

23.0 mm

Height

120.0 mm

Width

36.0mm

Accessory Type

Network range extender

Stock information temporarily unavailable.

BD 164.750

BD 164.750 Each (Exc. Vat)

BD 181.225

BD 181.225 Each (inc. VAT)

Veracity Network range extender CCTV Transmission & Receiving Transreceiver for use with Cameras

BD 164.750

BD 164.750 Each (Exc. Vat)

BD 181.225

BD 181.225 Each (inc. VAT)

Veracity Network range extender CCTV Transmission & Receiving Transreceiver for use with Cameras
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Network range extender

For Use With

Cameras

Supply Voltage

20 → 28 V, 8 → 57V

Depth

23.0 mm

Height

120.0 mm

Width

36.0mm

Accessory Type

Network range extender