Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Verbatim BD-R, 25 GB, 6X

RS Stock No.: 805-6231Brand: VerbatimManufacturers Part No.: 43811Distrelec Article No.: 30248361
brand-logo

Technical Document

Specifications

DVD Type

BD-R

Disk Type

BD-R

Capacity

25 GB

Packaging

Spindle

Maximum Speed Supported

6X

Printable

Yes

Product details

Verbatim BD-R SL Datalife 25GB 6x Inkjet Printable

The advent of Blu-ray technology has led to the introduction of high capacity storage discs to meet the demand cause by the rapid growth of high definition television (HDTV).

Blu-ray discs get their name from blue laser technology. The shorter wavelength of the laser is the reason it is blue in colour. The blue laser has a wavelength of 405nm compared with the wavelength of 650nm for DVD which utilises red laser technology. The benefit of having a blue laser with a shorter wavelength means it is possible to write smaller data pits and therefore vastly increase the amount of data on the disc.

Blu-ray discs offer 3 to 5 times the storage capacity of a standard recordable DVD disc, enabling the recording, rewriting and playback of high definition video (HD)

Capacity: 25GB
Speed: 6x
Pack Style: 25 Pack Spindle
Disc Surface: Wide Inkjet Printable
Print area: 22-118mm

Laser Wavelength: 405nm.
Hard Coat protective layer.
Extremely long archival life.
Excellent playback performance.
BD-R is for use in BD writers and recorders

For use only in drives or recorders that support Blu-ray Discs without cartridge

You may be interested in
TDK, 25 GB, 4X
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 13.442

BD 13.442 1 Box of 25 (Exc. Vat)

BD 14.786

BD 14.786 1 Box of 25 (inc. VAT)

Verbatim BD-R, 25 GB, 6X

BD 13.442

BD 13.442 1 Box of 25 (Exc. Vat)

BD 14.786

BD 14.786 1 Box of 25 (inc. VAT)

Verbatim BD-R, 25 GB, 6X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK, 25 GB, 4X
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

DVD Type

BD-R

Disk Type

BD-R

Capacity

25 GB

Packaging

Spindle

Maximum Speed Supported

6X

Printable

Yes

Product details

Verbatim BD-R SL Datalife 25GB 6x Inkjet Printable

The advent of Blu-ray technology has led to the introduction of high capacity storage discs to meet the demand cause by the rapid growth of high definition television (HDTV).

Blu-ray discs get their name from blue laser technology. The shorter wavelength of the laser is the reason it is blue in colour. The blue laser has a wavelength of 405nm compared with the wavelength of 650nm for DVD which utilises red laser technology. The benefit of having a blue laser with a shorter wavelength means it is possible to write smaller data pits and therefore vastly increase the amount of data on the disc.

Blu-ray discs offer 3 to 5 times the storage capacity of a standard recordable DVD disc, enabling the recording, rewriting and playback of high definition video (HD)

Capacity: 25GB
Speed: 6x
Pack Style: 25 Pack Spindle
Disc Surface: Wide Inkjet Printable
Print area: 22-118mm

Laser Wavelength: 405nm.
Hard Coat protective layer.
Extremely long archival life.
Excellent playback performance.
BD-R is for use in BD writers and recorders

For use only in drives or recorders that support Blu-ray Discs without cartridge

You may be interested in
TDK, 25 GB, 4X
P.O.A.Each (Exc. Vat)