Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Verbatim 64 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U3

RS Stock No.: 123-9684Brand: VerbatimManufacturers Part No.: 44034
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Pro+

Card Format

MicroSDHC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Country of Origin

China

Product details

Verbatim Pro+ U3 Micro SDHC Card

Verbatim Pro+ micro-SD UHS Speed Class 3 memory card allows you to capture video at the highest resolution standards. Capture the ultimate performance for your action cameras, camcorders, smartphones or tablets

Suitable for 4K ultra HD video Capture
Water and shock resistant
UHS speed class 3 (U3)
Read speed: up to 90MB/Sec
Write speed: up to 80MB/Sec
micro-SD to SD adapter included

MicroSD/SDHC/SDXC Cards

You may be interested in
Stock information temporarily unavailable.

BD 15.666

BD 15.666 Each (Exc. Vat)

BD 17.233

BD 17.233 Each (inc. VAT)

Verbatim 64 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U3

BD 15.666

BD 15.666 Each (Exc. Vat)

BD 17.233

BD 17.233 Each (inc. VAT)

Verbatim 64 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Pro+

Card Format

MicroSDHC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Country of Origin

China

Product details

Verbatim Pro+ U3 Micro SDHC Card

Verbatim Pro+ micro-SD UHS Speed Class 3 memory card allows you to capture video at the highest resolution standards. Capture the ultimate performance for your action cameras, camcorders, smartphones or tablets

Suitable for 4K ultra HD video Capture
Water and shock resistant
UHS speed class 3 (U3)
Read speed: up to 90MB/Sec
Write speed: up to 80MB/Sec
micro-SD to SD adapter included

MicroSD/SDHC/SDXC Cards

You may be interested in