Verbatim PMT-17 Portable Touchscreen Monitor 17in LCD Monitor, 1920 x 1080

RS Stock No.: 276-6717Brand: VerbatimManufacturers Part No.: 49593
brand-logo
View all in Monitors

Technical Document

Specifications

Model

PMT-17 Portable Touchscreen Monitor

Screen Size

17in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178°

UK Energy Efficiency Rating

A

EU Energy Efficiency Rating

A

Better World Verification

Energy Efficiency Rating A

Better World Product (Find out more)

Yes

EU Energy Label Registration Number

1435913

UK Energy Label Registration Number

1435913

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 268.438

BD 268.438 Each (Exc. Vat)

BD 295.282

BD 295.282 Each (inc. VAT)

Verbatim PMT-17 Portable Touchscreen Monitor 17in LCD Monitor, 1920 x 1080

BD 268.438

BD 268.438 Each (Exc. Vat)

BD 295.282

BD 295.282 Each (inc. VAT)

Verbatim PMT-17 Portable Touchscreen Monitor 17in LCD Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Model

PMT-17 Portable Touchscreen Monitor

Screen Size

17in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178°

UK Energy Efficiency Rating

A

EU Energy Efficiency Rating

A

Better World Verification

Energy Efficiency Rating A

Better World Product (Find out more)

Yes

EU Energy Label Registration Number

1435913

UK Energy Label Registration Number

1435913

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China