Technical Document
Specifications
Product details
Verbatim Store 'n' Go V3 MAX USB Drive
Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 MAX USB Drive offers data transfer speeds of up to 175MB/sec. making it faster for transferring and saving larger file sizes of all types.
The design of the V3 MAX USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use. The smooth, highly polished UV coating provides the USB drive with scratch protection, keeping it in pristine condition despite its usage!
High Performance USB 3.0 Drive.
Up to 175MB/sec transfer speed.
'Slide and Lock' mechanism protects the USB connector
Free Technical Hotline Support
Power Source: USB Bus (no batteries required)
Interface: USB 3.0 - backwards compatible with USB 2.0
Format: FAT32
Dimensions: 58 x 20 x 11mm (L x W x H)
Limited Lifetime Warranty
USB 3.0 / USB 2.0 ports
Windows 8, 7, Vista, XP
Mac OS X 10.4 or higher
Linux 2.4.0 or higher
System Requirements:
BD 22.886
BD 22.886 Each (Exc. Vat)
BD 25.175
BD 25.175 Each (inc. VAT)
1
BD 22.886
BD 22.886 Each (Exc. Vat)
BD 25.175
BD 25.175 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Verbatim Store 'n' Go V3 MAX USB Drive
Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 MAX USB Drive offers data transfer speeds of up to 175MB/sec. making it faster for transferring and saving larger file sizes of all types.
The design of the V3 MAX USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use. The smooth, highly polished UV coating provides the USB drive with scratch protection, keeping it in pristine condition despite its usage!
High Performance USB 3.0 Drive.
Up to 175MB/sec transfer speed.
'Slide and Lock' mechanism protects the USB connector
Free Technical Hotline Support
Power Source: USB Bus (no batteries required)
Interface: USB 3.0 - backwards compatible with USB 2.0
Format: FAT32
Dimensions: 58 x 20 x 11mm (L x W x H)
Limited Lifetime Warranty
USB 3.0 / USB 2.0 ports
Windows 8, 7, Vista, XP
Mac OS X 10.4 or higher
Linux 2.4.0 or higher
System Requirements: