Verbatim Store 'n' Go 2 TB External Portable Hard Drive

Technical Document
Specifications
Brand
VerbatimHard Drive Type
HDD
Model
Store 'n' Go
Internal/External
External
Capacity
2 TB
Interface
USB 3.0
Dimensions
119 x 14.5 x 81mm
Length
119mm
Width
14.5mm
Height
81mm
Weight
175g
Country of Origin
China
Product details
Verbatim Store 'n' Go USB 3.0 2.5in. HDD
The Verbatim Store n Go portable hard drive features high performance storage using a USB 3.0 Super Speed interface. USB 3.0 offers up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. Store and carry your digital and day to day working files on this truly mobile drive.
USB 3.0 Super Speed data transfer
Transfer documents and data easily between home and office
Safely back up and store all your files from your PC or laptop
USB plug 'n' play (no additional power required)
'Nero BackItUp and Burn Essentials' software
Operating Systems:
Windows 2000 / XP / Vista / Windows 7
Mac OS X 10.1 or higher
Linux Kernal 2.6 & Higher
USB 3.0 / USB 20.0 / USB 1.1 Port
Verbatim Store 'n' Go Portable Hard Drives also comes with Green Button energy saving software
Mobile Hard Drives
BD 65.934
BD 65.934 Each (Exc. Vat)
BD 72.527
BD 72.527 Each (inc. VAT)
1
BD 65.934
BD 65.934 Each (Exc. Vat)
BD 72.527
BD 72.527 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VerbatimHard Drive Type
HDD
Model
Store 'n' Go
Internal/External
External
Capacity
2 TB
Interface
USB 3.0
Dimensions
119 x 14.5 x 81mm
Length
119mm
Width
14.5mm
Height
81mm
Weight
175g
Country of Origin
China
Product details
Verbatim Store 'n' Go USB 3.0 2.5in. HDD
The Verbatim Store n Go portable hard drive features high performance storage using a USB 3.0 Super Speed interface. USB 3.0 offers up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. Store and carry your digital and day to day working files on this truly mobile drive.
USB 3.0 Super Speed data transfer
Transfer documents and data easily between home and office
Safely back up and store all your files from your PC or laptop
USB plug 'n' play (no additional power required)
'Nero BackItUp and Burn Essentials' software
Operating Systems:
Windows 2000 / XP / Vista / Windows 7
Mac OS X 10.1 or higher
Linux Kernal 2.6 & Higher
USB 3.0 / USB 20.0 / USB 1.1 Port
Verbatim Store 'n' Go Portable Hard Drives also comes with Green Button energy saving software