ESD Continuous Monitor 220V ac

RS Stock No.: 685-8751Brand: VermasonManufacturers Part No.: 222603
brand-logo
View all in Continuous Monitors

Technical Document

Specifications

Terminal Type

10 mm Snap, 4 mm Snap

Supply Voltage

220V ac

Height

18mm

Number of Operators

1

Length

70mm

Number of Worksurfaces

1

Width

53mm

Supervisor Monitoring

No

Parking Station

Yes

Charge Detection

No

EOS Detection

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

You may be interested in
ESD Continuous Monitor 100 → 120V ac
BD 217.001Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ESD Continuous Monitor 220V ac

P.O.A.

ESD Continuous Monitor 220V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ESD Continuous Monitor 100 → 120V ac
BD 217.001Each (Exc. Vat)

Technical Document

Specifications

Terminal Type

10 mm Snap, 4 mm Snap

Supply Voltage

220V ac

Height

18mm

Number of Operators

1

Length

70mm

Number of Worksurfaces

1

Width

53mm

Supervisor Monitoring

No

Parking Station

Yes

Charge Detection

No

EOS Detection

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

You may be interested in
ESD Continuous Monitor 100 → 120V ac
BD 217.001Each (Exc. Vat)