01-0021, Single-Sided Stripboard 121.92 x 101.6mm

RS Stock No.: 100-4081Brand: Vero TechnologiesManufacturers Part No.: 01-0021
brand-logo
View all in Stripboards

Technical Document

Specifications

Number of Sides

1

Dimensions

121.92 x 101.6mm

Hole Diameter

1.02mm

Hole Layout

41 x 44

Hole Pitch

2.54 x 2.54mm

Length

121.92mm

Width

101.6mm

Country of Origin

United Kingdom

Product details

Veroboard Copper Stripboard

Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.

Why a stripboard and not a breadboard?

Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

You may be interested in
Stock information temporarily unavailable.

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

01-0021, Single-Sided Stripboard 121.92 x 101.6mm

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

01-0021, Single-Sided Stripboard 121.92 x 101.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.812
10 - 24BD 3.614
25 - 49BD 3.426
50 - 99BD 3.250
100+BD 2.981
You may be interested in

Technical Document

Specifications

Number of Sides

1

Dimensions

121.92 x 101.6mm

Hole Diameter

1.02mm

Hole Layout

41 x 44

Hole Pitch

2.54 x 2.54mm

Length

121.92mm

Width

101.6mm

Country of Origin

United Kingdom

Product details

Veroboard Copper Stripboard

Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.

Why a stripboard and not a breadboard?

Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

You may be interested in