01-27567, Single-Sided Stripboard FR-2 100 x 500 x 1.6mm FR1

RS Stock No.: 100-4132Brand: Vero TechnologiesManufacturers Part No.: 01-27567
brand-logo
View all in Stripboards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

100 x 500 x 1.6mm

Copper Thickness

35µm

Hole Diameter

1.02mm

Hole Layout

36 x 197

Hole Pitch

2.54 x 2.54mm

FR Material Grade

FR1

Length

500mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

Veroboard Copper Stripboard

Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.

Why a stripboard and not a breadboard?

Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

You may be interested in
Stock information temporarily unavailable.

BD 11.666

BD 11.666 Each (Exc. Vat)

BD 12.833

BD 12.833 Each (inc. VAT)

01-27567, Single-Sided Stripboard FR-2 100 x 500 x 1.6mm FR1

BD 11.666

BD 11.666 Each (Exc. Vat)

BD 12.833

BD 12.833 Each (inc. VAT)

01-27567, Single-Sided Stripboard FR-2 100 x 500 x 1.6mm FR1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.666
5 - 9BD 11.264
10+BD 10.857
You may be interested in

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

100 x 500 x 1.6mm

Copper Thickness

35µm

Hole Diameter

1.02mm

Hole Layout

36 x 197

Hole Pitch

2.54 x 2.54mm

FR Material Grade

FR1

Length

500mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

Veroboard Copper Stripboard

Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.

Why a stripboard and not a breadboard?

Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

You may be interested in