01-3943, Breadboard Prototyping Board 203 x 114 x 1.6mm

RS Stock No.: 434-021Brand: Vero TechnologiesManufacturers Part No.: 01-3943
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Prototyping board

Length

203mm

Width

114mm

Height

1.6mm

Dimensions

203 x 114 x 1.6mm

Country of Origin

United Kingdom

Product details

114mm Height, Single-sided Edge Plug

Copper tracks and pads on a 0.1 in (2.54mm) pitch d.i.l. packages. Board holes 1.0mm (0.040 in). The component side has additional copper tracks for supply rails, etc. Drilling position marked for easy fitting of racking Card Handles or Card Fronts. Edge plugs are gold plated.,Size 114x203x1.6mm. Will accept 20 ICs.

Stock information temporarily unavailable.

BD 40.425

BD 40.425 Each (Exc. Vat)

BD 44.467

BD 44.467 Each (inc. VAT)

01-3943, Breadboard Prototyping Board 203 x 114 x 1.6mm

BD 40.425

BD 40.425 Each (Exc. Vat)

BD 44.467

BD 44.467 Each (inc. VAT)

01-3943, Breadboard Prototyping Board 203 x 114 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 40.425
5 - 9BD 37.598
10 - 39BD 36.410
40+BD 34.920

Technical Document

Specifications

Type

Prototyping board

Length

203mm

Width

114mm

Height

1.6mm

Dimensions

203 x 114 x 1.6mm

Country of Origin

United Kingdom

Product details

114mm Height, Single-sided Edge Plug

Copper tracks and pads on a 0.1 in (2.54mm) pitch d.i.l. packages. Board holes 1.0mm (0.040 in). The component side has additional copper tracks for supply rails, etc. Drilling position marked for easy fitting of racking Card Handles or Card Fronts. Edge plugs are gold plated.,Size 114x203x1.6mm. Will accept 20 ICs.