Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vero Technologies Single Sided Matrix Board FR4 With 77 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm

RS Stock No.: 435-298Brand: Vero TechnologiesManufacturers Part No.: 03-27555
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100 x 1.6mm

Length

220mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

77 x 34

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Square Pad PCB

Recommended for wire-wrapping applications
Epoxy glass - CEM 30
1.6mm thick, copper-clad
Single sided
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

BD 24.806

BD 24.806 Each (Exc. Vat)

BD 27.287

BD 27.287 Each (inc. VAT)

Vero Technologies Single Sided Matrix Board FR4 With 77 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm

BD 24.806

BD 24.806 Each (Exc. Vat)

BD 27.287

BD 27.287 Each (inc. VAT)

Vero Technologies Single Sided Matrix Board FR4 With 77 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.806
5 - 9BD 23.562
10 - 39BD 22.480
40+BD 21.567

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100 x 1.6mm

Length

220mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

77 x 34

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Square Pad PCB

Recommended for wire-wrapping applications
Epoxy glass - CEM 30
1.6mm thick, copper-clad
Single sided
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.