Technical Document
Specifications
Brand
Vero TechnologiesType
Extender Board
Connection
DIN 41612
Number of Contacts
64
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
281.6 x 100 x 1.6mm
FR Material Grade
FR4
Length
281.6mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Product details
64-Way Standard Extender Board
Double-sided extender boards for testing Eurocards. The extender board plugs directly into a subtrack connector with the unique support/ejector mechanism at the front supporting the board under test.
DIN 41612 type B connectors
Solder resist coating to prevent solder bridging and finger staining
Supplied with
Support/eject mechanisms and terminal assemblies which may be soldered onto pads on each connector track for attaching test probes (typically for measuring voltage levels)
PC / VME Bus Boards
BD 86.344
BD 86.344 Each (Exc. Vat)
BD 94.978
BD 94.978 Each (inc. VAT)
1
BD 86.344
BD 86.344 Each (Exc. Vat)
BD 94.978
BD 94.978 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 86.344 |
5 - 9 | BD 81.818 |
10+ | BD 77.952 |
Technical Document
Specifications
Brand
Vero TechnologiesType
Extender Board
Connection
DIN 41612
Number of Contacts
64
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
281.6 x 100 x 1.6mm
FR Material Grade
FR4
Length
281.6mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Product details
64-Way Standard Extender Board
Double-sided extender boards for testing Eurocards. The extender board plugs directly into a subtrack connector with the unique support/ejector mechanism at the front supporting the board under test.
DIN 41612 type B connectors
Solder resist coating to prevent solder bridging and finger staining
Supplied with
Support/eject mechanisms and terminal assemblies which may be soldered onto pads on each connector track for attaching test probes (typically for measuring voltage levels)