10-0581, Single Sided Eurocard PCB FR2 With 53 x 5 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mm

RS Stock No.: 434-380Brand: Vero TechnologiesManufacturers Part No.: 10-0581
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

100 x 160 x 1.6mm

Hole Diameter

1.02mm

Hole Layout

53 x 5

Hole Pitch

2.54 x 2.54mm

FR Material Grade

FR2

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

High Density DIP board, Single Sided

Ideal for high density circuitry using wirewrapping, hardwiring or Verowire interconnection rechniques.

Prototyping DIP board, high density
3U Eurocard format PCB from copper clad SRBP material UL94 V0 rated
Two Vcc and one 0V power rail options
DIN 41494 cardframe compatible
DIN 41612 connector pattern, up to 64/96 ways
Microbus backplane compatible

DIN Type Stripboards

Stock information temporarily unavailable.

BD 17.468

BD 17.468 Each (Exc. Vat)

BD 19.215

BD 19.215 Each (inc. VAT)

10-0581, Single Sided Eurocard PCB FR2 With 53 x 5 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mm

BD 17.468

BD 17.468 Each (Exc. Vat)

BD 19.215

BD 19.215 Each (inc. VAT)

10-0581, Single Sided Eurocard PCB FR2 With 53 x 5 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.468
5 - 9BD 16.594
10 - 39BD 15.851
40+BD 15.202

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

100 x 160 x 1.6mm

Hole Diameter

1.02mm

Hole Layout

53 x 5

Hole Pitch

2.54 x 2.54mm

FR Material Grade

FR2

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

High Density DIP board, Single Sided

Ideal for high density circuitry using wirewrapping, hardwiring or Verowire interconnection rechniques.

Prototyping DIP board, high density
3U Eurocard format PCB from copper clad SRBP material UL94 V0 rated
Two Vcc and one 0V power rail options
DIN 41494 cardframe compatible
DIN 41612 connector pattern, up to 64/96 ways
Microbus backplane compatible

DIN Type Stripboards