Technical Document
Specifications
Brand
Vero TechnologiesBase Material
Epoxy Glass
Number of Sides
2
Dimensions
100 x 160 x 1.6mm
Hole Diameter
1.02mm
Hole Layout
53 x 5
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR2
Length
160mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Product details
Development Boards
DIN Type Stripboards
You may be interested in

10-0581, Single Sided Eurocard PCB FR2 With 53 x 5 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mmBrand: Vero Technologies
BD 19.215Each (Exc. Vat)
10-27563, Single Sided DIN 41612 Eurocard PCB FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mmBrand: Vero Technologies
BD 14.956Each (Exc. Vat)
Stock information temporarily unavailable.
BD 16.819
BD 16.819 Each (Exc. Vat)
BD 18.501
BD 18.501 Each (inc. VAT)
10-1042, Double Sided Eurocard PCB FR2 With 53 x 5 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mm
1
BD 16.819
BD 16.819 Each (Exc. Vat)
BD 18.501
BD 18.501 Each (inc. VAT)
10-1042, Double Sided Eurocard PCB FR2 With 53 x 5 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.819 |
5 - 9 | BD 15.972 |
10 - 39 | BD 15.218 |
40+ | BD 14.602 |
You may be interested in

10-0581, Single Sided Eurocard PCB FR2 With 53 x 5 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mmBrand: Vero Technologies
BD 19.215Each (Exc. Vat)
10-27563, Single Sided DIN 41612 Eurocard PCB FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mmBrand: Vero Technologies
BD 14.956Each (Exc. Vat)
Technical Document
Specifications
Brand
Vero TechnologiesBase Material
Epoxy Glass
Number of Sides
2
Dimensions
100 x 160 x 1.6mm
Hole Diameter
1.02mm
Hole Layout
53 x 5
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR2
Length
160mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Product details
Development Boards
DIN Type Stripboards
You may be interested in

10-0581, Single Sided Eurocard PCB FR2 With 53 x 5 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mmBrand: Vero Technologies
BD 19.215Each (Exc. Vat)
10-27563, Single Sided DIN 41612 Eurocard PCB FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 100 x 160 x 1.6mmBrand: Vero Technologies
BD 14.956Each (Exc. Vat)