Technical Document
Specifications
Brand
Vero TechnologiesType
Prototyping board
Length
160mm
Width
100mm
Height
1.6mm
Dimensions
160 x 100 x 1.6mm
Country of Origin
United Kingdom
Product details
Eurocards, D.I.P. Boards for KM6 system
These boards comply with DIN 41494 Part 5 and can accommodate 8 → 40-pin DIL-ICs with high mounting density/ There are 2 potential conductors on the wiring and mounting sides. DIN 41612 compliant connectors, design B or C, can be mounted on the reverse. Ribbon cables, adapter connectors and control elements can be connected on the front.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
BD 17.210
BD 17.210 Each (Exc. Vat)
BD 18.931
BD 18.931 Each (inc. VAT)
1
BD 17.210
BD 17.210 Each (Exc. Vat)
BD 18.931
BD 18.931 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.210 |
5 - 9 | BD 16.352 |
10 - 39 | BD 15.565 |
40+ | BD 14.944 |
Technical Document
Specifications
Brand
Vero TechnologiesType
Prototyping board
Length
160mm
Width
100mm
Height
1.6mm
Dimensions
160 x 100 x 1.6mm
Country of Origin
United Kingdom
Product details
Eurocards, D.I.P. Boards for KM6 system
These boards comply with DIN 41494 Part 5 and can accommodate 8 → 40-pin DIL-ICs with high mounting density/ There are 2 potential conductors on the wiring and mounting sides. DIN 41612 compliant connectors, design B or C, can be mounted on the reverse. Ribbon cables, adapter connectors and control elements can be connected on the front.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.