Technical Document
Specifications
Brand
Vero TechnologiesBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
233.4 x 160 x 1.6mm
Hole Diameter
1mm
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612
FR Material Grade
FR4
Length
233.4mm
Thickness
1.6mm
Width
160mm
Country of Origin
United Kingdom
Product details
Single-Sided Stripboard
DIN Type Stripboards
BD 43.434
BD 43.434 Each (Exc. Vat)
BD 47.777
BD 47.777 Each (inc. VAT)
1
BD 43.434
BD 43.434 Each (Exc. Vat)
BD 47.777
BD 47.777 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 43.434 |
5 - 9 | BD 41.266 |
10 - 39 | BD 39.330 |
40+ | BD 37.730 |
Technical Document
Specifications
Brand
Vero TechnologiesBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
233.4 x 160 x 1.6mm
Hole Diameter
1mm
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612
FR Material Grade
FR4
Length
233.4mm
Thickness
1.6mm
Width
160mm
Country of Origin
United Kingdom
Product details