Technical Document
Specifications
Brand
Vero TechnologiesType
Prototyping board
Length
100mm
Width
200mm
Height
1.6mm
Dimensions
100 x 200 x 1.6mm
Country of Origin
United Kingdom
Product details
Development Boards
DIN Type Stripboards
Stock information temporarily unavailable.
BD 24.700
BD 24.700 Each (Exc. Vat)
BD 27.170
BD 27.170 Each (inc. VAT)
11-2496, Breadboard Prototyping Board 100 x 200 x 1.6mm
1
BD 24.700
BD 24.700 Each (Exc. Vat)
BD 27.170
BD 27.170 Each (inc. VAT)
11-2496, Breadboard Prototyping Board 100 x 200 x 1.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.700 |
5 - 9 | BD 23.463 |
10 - 39 | BD 22.407 |
40+ | BD 21.494 |
Technical Document
Specifications
Brand
Vero TechnologiesType
Prototyping board
Length
100mm
Width
200mm
Height
1.6mm
Dimensions
100 x 200 x 1.6mm
Country of Origin
United Kingdom
Product details