Technical Document
Specifications
Brand
Vero TechnologiesColour
Black
Hole Diameter
1.02mm
Body Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Loop Terminal Assemblies
Applications include terminal connections for data or power on plated through hole prototype boards and as a scope probe terminal on production boards
Spring design allows terminal to be inserted without damaging the hole plating
Terminal will remain in place when the board is reversed for soldering
The sintered glass head has a maximum working temperature of 475.C
Assemblies are available for two common hole diameters (1.32mm and 1.0mm)
Supplied in bags of 100 loop terminal assemblies
BD 9.350
BD 0.094 Each (In a Bag of 100) (Exc. Vat)
BD 10.285
BD 0.103 Each (In a Bag of 100) (inc. VAT)
100
BD 9.350
BD 0.094 Each (In a Bag of 100) (Exc. Vat)
BD 10.285
BD 0.103 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.094 | BD 9.350 |
1000 - 1900 | BD 0.088 | BD 8.800 |
2000 - 4900 | BD 0.088 | BD 8.800 |
5000+ | BD 0.082 | BD 8.250 |
Technical Document
Specifications
Brand
Vero TechnologiesColour
Black
Hole Diameter
1.02mm
Body Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Loop Terminal Assemblies
Applications include terminal connections for data or power on plated through hole prototype boards and as a scope probe terminal on production boards
Spring design allows terminal to be inserted without damaging the hole plating
Terminal will remain in place when the board is reversed for soldering
The sintered glass head has a maximum working temperature of 475.C
Assemblies are available for two common hole diameters (1.32mm and 1.0mm)
Supplied in bags of 100 loop terminal assemblies