220-42779J, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4

RS Stock No.: 502-168Brand: Vero TechnologiesManufacturers Part No.: 220-42779J
brand-logo

Technical Document

Specifications

Type

Extender Board

Connection

DIN 41612

Number of Contacts

64

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

FR Material Grade

FR4

Thickness

1.6mm

Width

160 mm, 220mm

Country of Origin

United Kingdom

Product details

Width Adaptable Extender Board (PTH)

Double sided pth glass fibre extender boards for use with both 160mm and 220mm deep Eurocards in 64-way or 96-way DIN 41612 connector options.

Plug link facility for disconnection of each line allows voltage/logic status checks etc.
Plug links arranged in rows of 32
Fitted at each end with DIN41612 indirect edge connectors
64-way fitted with connector for logic analyser or bus termination (provision for one on 96-way)

Supplied with

2 support arms/ejectors

PC / VME Bus Boards

Stock information temporarily unavailable.

BD 122.408

BD 122.408 Each (Exc. Vat)

BD 134.649

BD 134.649 Each (inc. VAT)

220-42779J, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4

BD 122.408

BD 122.408 Each (Exc. Vat)

BD 134.649

BD 134.649 Each (inc. VAT)

220-42779J, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 122.408
5 - 9BD 115.764
10 - 14BD 107.750
15+BD 101.915

Technical Document

Specifications

Type

Extender Board

Connection

DIN 41612

Number of Contacts

64

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

FR Material Grade

FR4

Thickness

1.6mm

Width

160 mm, 220mm

Country of Origin

United Kingdom

Product details

Width Adaptable Extender Board (PTH)

Double sided pth glass fibre extender boards for use with both 160mm and 220mm deep Eurocards in 64-way or 96-way DIN 41612 connector options.

Plug link facility for disconnection of each line allows voltage/logic status checks etc.
Plug links arranged in rows of 32
Fitted at each end with DIN41612 indirect edge connectors
64-way fitted with connector for logic analyser or bus termination (provision for one on 96-way)

Supplied with

2 support arms/ejectors

PC / VME Bus Boards