Technical Document
Specifications
Brand
Vero TechnologiesConnection
DIN 41612
Number of Contacts
64, 96
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Horizontal Pitch
84HP
Thickness
1.6mm
Pitch
15.24mm
Copper Thickness
35µm
You may be interested in
Vero Technologies 96 Way DIN 41612 Eurocard Backplane FR4 Double Sided 84HP With 15.24mm Connector PitchBrand: Vero Technologies
BD 141.727Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Vero Technologies 64, 96 Way DIN 41612 Eurocard Backplane FR4 Double Sided 84HP With 15.24mm Connector Pitch
1
P.O.A.
Vero Technologies 64, 96 Way DIN 41612 Eurocard Backplane FR4 Double Sided 84HP With 15.24mm Connector Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vero Technologies 96 Way DIN 41612 Eurocard Backplane FR4 Double Sided 84HP With 15.24mm Connector PitchBrand: Vero Technologies
BD 141.727Each (Exc. Vat)
Technical Document
Specifications
Brand
Vero TechnologiesConnection
DIN 41612
Number of Contacts
64, 96
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Horizontal Pitch
84HP
Thickness
1.6mm
Pitch
15.24mm
Copper Thickness
35µm
You may be interested in
Vero Technologies 96 Way DIN 41612 Eurocard Backplane FR4 Double Sided 84HP With 15.24mm Connector PitchBrand: Vero Technologies
BD 141.727Each (Exc. Vat)