Vero Technologies 64 Way DIN 41612 Eurocard Backplane FR4 Single Sided 84HP With 15.24mm Connector Pitch

RS Stock No.: 435-327Brand: Vero TechnologiesManufacturers Part No.: 222-29824
brand-logo
View all in Backplanes & Motherboards

Technical Document

Specifications

Connection

DIN 41612

Number of Contacts

64

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Height

3U

Horizontal Pitch

84HP

Thickness

1.6mm

Pitch

15.24mm

Country of Origin

United Kingdom

Product details

Single-Sided Eurocard Backplanes

A 64-way single-sided Eurocard backplane suitable for use with 64//96 (a/c) DIN 41612 indirect edge connectors, in conjunction with Eurocard sub-racks to DIN 41494, e.g. the RS eurocard sub-rack system (except 4HP and 10HP card fronts).,Dimensions: Height 3U. Width 84HP. Pitch 0.6 in (15.24 mm). Lines 1, 2, 31 and 32 (a and c) are fully bussed for 3 rail and 0V power distribution.The absence of a grounding plane makes this backplane ideal for slow-speed non critical applications.,Mounting arrangements onto the RS sub-rack system is as depicted for the double-sided type

Supplied with

2 insulated mounted strips

PC / VME Bus Boards

Stock information temporarily unavailable.

BD 45.986

BD 45.986 Each (Exc. Vat)

BD 50.585

BD 50.585 Each (inc. VAT)

Vero Technologies 64 Way DIN 41612 Eurocard Backplane FR4 Single Sided 84HP With 15.24mm Connector Pitch

BD 45.986

BD 45.986 Each (Exc. Vat)

BD 50.585

BD 50.585 Each (inc. VAT)

Vero Technologies 64 Way DIN 41612 Eurocard Backplane FR4 Single Sided 84HP With 15.24mm Connector Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 45.986
5 - 9BD 43.940
10 - 49BD 42.312
50+BD 40.612

Technical Document

Specifications

Connection

DIN 41612

Number of Contacts

64

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Height

3U

Horizontal Pitch

84HP

Thickness

1.6mm

Pitch

15.24mm

Country of Origin

United Kingdom

Product details

Single-Sided Eurocard Backplanes

A 64-way single-sided Eurocard backplane suitable for use with 64//96 (a/c) DIN 41612 indirect edge connectors, in conjunction with Eurocard sub-racks to DIN 41494, e.g. the RS eurocard sub-rack system (except 4HP and 10HP card fronts).,Dimensions: Height 3U. Width 84HP. Pitch 0.6 in (15.24 mm). Lines 1, 2, 31 and 32 (a and c) are fully bussed for 3 rail and 0V power distribution.The absence of a grounding plane makes this backplane ideal for slow-speed non critical applications.,Mounting arrangements onto the RS sub-rack system is as depicted for the double-sided type

Supplied with

2 insulated mounted strips

PC / VME Bus Boards