Technical Document
Specifications
Brand
Vero TechnologiesConnection
M3 Stud Faston
Number of Contacts
96
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Height
420.8mm
Horizontal Pitch
25.3HP
Thickness
1.6mm
Pitch
20.32mm
Copper Thickness
35µm
Country of Origin
United Kingdom
Product details
Nut Plates, Double-Sided
This series of nut plates is designed to give technicians the ability to fine-tune the backplane to the requirements of their system. Each hole is a through-hole and the connector can be wired to series B as OV to prevent cross-talk on series A and B.
The power supply is via M3 screws or 6.3 mm Faston connectors. The voltage supply to pins 1, 2, 31 and 32 is via 2.54 mm bridges. Series A, B and C can be connected using connecting strips in order to be able to supply one series with the same voltage.
The end of these connecting strips is then inserted into a through-hole where this voltage is available.
Backplane bare — please order connectors separately.
BD 100.419
BD 100.419 Each (Exc. Vat)
BD 110.461
BD 110.461 Each (inc. VAT)
1
BD 100.419
BD 100.419 Each (Exc. Vat)
BD 110.461
BD 110.461 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Vero TechnologiesConnection
M3 Stud Faston
Number of Contacts
96
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Height
420.8mm
Horizontal Pitch
25.3HP
Thickness
1.6mm
Pitch
20.32mm
Copper Thickness
35µm
Country of Origin
United Kingdom
Product details
Nut Plates, Double-Sided
This series of nut plates is designed to give technicians the ability to fine-tune the backplane to the requirements of their system. Each hole is a through-hole and the connector can be wired to series B as OV to prevent cross-talk on series A and B.
The power supply is via M3 screws or 6.3 mm Faston connectors. The voltage supply to pins 1, 2, 31 and 32 is via 2.54 mm bridges. Series A, B and C can be connected using connecting strips in order to be able to supply one series with the same voltage.
The end of these connecting strips is then inserted into a through-hole where this voltage is available.
Backplane bare — please order connectors separately.