Veto Pro Pac Polypropylene (Base), 32 Pocket Tool Pouch

RS Stock No.: 179-882Brand: Veto Pro PacManufacturers Part No.: VPP10268
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

32

Material

Polypropylene (Base)

Country of Origin

China

Stock information temporarily unavailable.

BD 136.120

BD 136.120 Each (Exc. Vat)

BD 149.732

BD 149.732 Each (inc. VAT)

Veto Pro Pac Polypropylene (Base), 32 Pocket Tool Pouch

BD 136.120

BD 136.120 Each (Exc. Vat)

BD 149.732

BD 149.732 Each (inc. VAT)

Veto Pro Pac Polypropylene (Base), 32 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

32

Material

Polypropylene (Base)

Country of Origin

China