Technical Document
Specifications
Brand
Vigilant VisionScreen Size
10.4in
Monitor Type
LED
Colour or Black & White Display
Colour
Resolution
800 x 600 pixels
Video Input Connection
BNC Out x 1, BNC x 1, VGA x 1
Depth
110 mm
Height
340 mm
Width
380mm
Country of Origin
China
Product details
10.4in. LED Metal Case Monitor
10.4in. LED metal case monitor with glass front
1 x BNC in 1 x BNC out 1 x VGA
Resolution 800x600
Metal Case/Glass Fronted
Power Supply: 12VDC 1A
Power Consumption: Less than 12W in On Mode
E13 Certified
BD 161.282
BD 161.282 Each (Exc. Vat)
BD 177.410
BD 177.410 Each (inc. VAT)
1
BD 161.282
BD 161.282 Each (Exc. Vat)
BD 177.410
BD 177.410 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vigilant VisionScreen Size
10.4in
Monitor Type
LED
Colour or Black & White Display
Colour
Resolution
800 x 600 pixels
Video Input Connection
BNC Out x 1, BNC x 1, VGA x 1
Depth
110 mm
Height
340 mm
Width
380mm
Country of Origin
China
Product details
10.4in. LED Metal Case Monitor
10.4in. LED metal case monitor with glass front
1 x BNC in 1 x BNC out 1 x VGA
Resolution 800x600
Metal Case/Glass Fronted
Power Supply: 12VDC 1A
Power Consumption: Less than 12W in On Mode
E13 Certified