Vigilant Vision DSM8WGF 8in LED CCTV Monitor

RS Stock No.: 906-4025Brand: Vigilant VisionManufacturers Part No.: DSM8WGF
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Screen Size

8in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

Video Input Connection

BNC x 2, VGA x 2

Depth

105 mm

Height

295 mm

Width

283mm

Country of Origin

China

Product details

Vigilant Vision 8in. LED 4:3 BNC/VGA Monitor

Vigilant vision 8in. LED BNC/VGA monitor with metal case and glass front

Maximum Resolution 800 (H) x 600 (V)
Active Display Area 162.0 x 121.5 (V) mm
Power Supply 12Vdc, 1A
Voltage AC100 - 240V 50 / 60Hz
Response Time 10ms - 15ms
Wall Mount/Desktop Bracket

You may be interested in
Ganz LMEG08 8in LED CCTV Monitor
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 149.924

BD 149.924 Each (Exc. Vat)

BD 164.916

BD 164.916 Each (inc. VAT)

Vigilant Vision DSM8WGF 8in LED CCTV Monitor

BD 149.924

BD 149.924 Each (Exc. Vat)

BD 164.916

BD 164.916 Each (inc. VAT)

Vigilant Vision DSM8WGF 8in LED CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ganz LMEG08 8in LED CCTV Monitor
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Screen Size

8in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

Video Input Connection

BNC x 2, VGA x 2

Depth

105 mm

Height

295 mm

Width

283mm

Country of Origin

China

Product details

Vigilant Vision 8in. LED 4:3 BNC/VGA Monitor

Vigilant vision 8in. LED BNC/VGA monitor with metal case and glass front

Maximum Resolution 800 (H) x 600 (V)
Active Display Area 162.0 x 121.5 (V) mm
Power Supply 12Vdc, 1A
Voltage AC100 - 240V 50 / 60Hz
Response Time 10ms - 15ms
Wall Mount/Desktop Bracket

You may be interested in
Ganz LMEG08 8in LED CCTV Monitor
P.O.A.Each (Exc. Vat)