Vikan 10032 Mop Holder, Green

RS Stock No.: 276-4511Brand: VikanManufacturers Part No.: 10032
brand-logo

Technical Document

Specifications

Brand

Vikan

Colour

Green

Number of Tools Held

1

Material

Polypropylene, TPE Rubber

Width

70mm

Attachment Type

Push In

Country of Origin

Denmark

BD 6.452

BD 6.452 Each (Exc. Vat)

BD 7.097

BD 7.097 Each (inc. VAT)

Vikan 10032 Mop Holder, Green

BD 6.452

BD 6.452 Each (Exc. Vat)

BD 7.097

BD 7.097 Each (inc. VAT)

Vikan 10032 Mop Holder, Green

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Colour

Green

Number of Tools Held

1

Material

Polypropylene, TPE Rubber

Width

70mm

Attachment Type

Push In

Country of Origin

Denmark