Technical Document
Specifications
Brand
VikanWidth
90mm
Hard/Soft
Extra Hard
Colour
Blue
Bristle Material
PET
Depth
530mm
Bristle Length
109mm
Country of Origin
Denmark
Stock information temporarily unavailable.
BD 18.280
BD 18.280 Each (Exc. Vat)
BD 20.108
BD 20.108 Each (inc. VAT)
Vikan Broom, Blue With PET Bristles
1
BD 18.280
BD 18.280 Each (Exc. Vat)
BD 20.108
BD 20.108 Each (inc. VAT)
Vikan Broom, Blue With PET Bristles
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanWidth
90mm
Hard/Soft
Extra Hard
Colour
Blue
Bristle Material
PET
Depth
530mm
Bristle Length
109mm
Country of Origin
Denmark