Technical Document
Specifications
Brand
VikanColour
Green
Length
1.31m
Material
Aluminium
Telescopic
No
Diameter
31mm
Fitting Type
Screw
For Use With
Vikan Brush, Vikan Mop
Country of Origin
Denmark
Product details
Anodised Aluminium Brush/Mop Handle
Size: 31(Dia) x 1300mm
BD 13.442
BD 13.442 Each (Exc. Vat)
BD 14.786
BD 14.786 Each (inc. VAT)
1
BD 13.442
BD 13.442 Each (Exc. Vat)
BD 14.786
BD 14.786 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanColour
Green
Length
1.31m
Material
Aluminium
Telescopic
No
Diameter
31mm
Fitting Type
Screw
For Use With
Vikan Brush, Vikan Mop
Country of Origin
Denmark
Product details
Anodised Aluminium Brush/Mop Handle
Size: 31(Dia) x 1300mm