Vikan Black Anodised Aluminium, Polypropylene Telescopic Brush Handle, 1.06 → 1.6m, for use with Vikan Water Brushes

RS Stock No.: 188-9033Brand: VikanManufacturers Part No.: 297152
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Brand

Vikan

Colour

Black

Length

1.06 → 1.6m

Material

Anodised Aluminium, Polypropylene

Telescopic

Yes

Diameter

32mm

For Use With

Vikan Water Brushes

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 28.022

BD 28.022 Each (Exc. Vat)

BD 30.824

BD 30.824 Each (inc. VAT)

Vikan Black Anodised Aluminium, Polypropylene Telescopic Brush Handle, 1.06 → 1.6m, for use with Vikan Water Brushes

BD 28.022

BD 28.022 Each (Exc. Vat)

BD 30.824

BD 30.824 Each (inc. VAT)

Vikan Black Anodised Aluminium, Polypropylene Telescopic Brush Handle, 1.06 → 1.6m, for use with Vikan Water Brushes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Colour

Black

Length

1.06 → 1.6m

Material

Anodised Aluminium, Polypropylene

Telescopic

Yes

Diameter

32mm

For Use With

Vikan Water Brushes

Country of Origin

Denmark