Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Broom, Green With PET Bristles for General Purpose

RS Stock No.: 390-4927Brand: VikanManufacturers Part No.: 31792
brand-logo
View all in Brooms

Technical Document

Specifications

Brand

Vikan

Width

410mm

Application

Dry Areas, Wet Areas

Hard/Soft

Soft

Colour

Green

Bristle Material

PET

Depth

50mm

Bristle Length

60mm

Country of Origin

Denmark

Product details

Floor Broom - 400mm

Size: 50 x 400mm, 56mm bristle length
Polyester stock and bristle
Application: sweeping medium sized particals/dust

Stock information temporarily unavailable.

BD 16.726

BD 16.726 Each (Exc. Vat)

BD 18.399

BD 18.399 Each (inc. VAT)

Vikan Broom, Green With PET Bristles for General Purpose

BD 16.726

BD 16.726 Each (Exc. Vat)

BD 18.399

BD 18.399 Each (inc. VAT)

Vikan Broom, Green With PET Bristles for General Purpose
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Width

410mm

Application

Dry Areas, Wet Areas

Hard/Soft

Soft

Colour

Green

Bristle Material

PET

Depth

50mm

Bristle Length

60mm

Country of Origin

Denmark

Product details

Floor Broom - 400mm

Size: 50 x 400mm, 56mm bristle length
Polyester stock and bristle
Application: sweeping medium sized particals/dust