Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Hard Bristle Blue Hand Brush, 176mm bristle length, Polyester bristle material

RS Stock No.: 276-4689Brand: VikanManufacturers Part No.: 38913
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Vikan

Application

Industrial Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Colour

Blue

Bristle Length

176mm

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 13.871

BD 13.871 Each (Exc. Vat)

BD 15.258

BD 15.258 Each (inc. VAT)

Vikan Hard Bristle Blue Hand Brush, 176mm bristle length, Polyester bristle material

BD 13.871

BD 13.871 Each (Exc. Vat)

BD 15.258

BD 15.258 Each (inc. VAT)

Vikan Hard Bristle Blue Hand Brush, 176mm bristle length, Polyester bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Application

Industrial Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Colour

Blue

Bristle Length

176mm

Country of Origin

Denmark