Technical Document
Specifications
Brand
VikanDiameter
10mm
Length
480mm
Colour
White
Bristle Length
3mm
Bristle Material
PP
Country of Origin
Denmark
Stock information temporarily unavailable.
BD 4.090
BD 4.090 Each (Exc. Vat)
BD 4.499
BD 4.499 Each (inc. VAT)
Vikan White Bottle Brush, 480mm x 10mm
1
BD 4.090
BD 4.090 Each (Exc. Vat)
BD 4.499
BD 4.499 Each (inc. VAT)
Vikan White Bottle Brush, 480mm x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanDiameter
10mm
Length
480mm
Colour
White
Bristle Length
3mm
Bristle Material
PP
Country of Origin
Denmark