Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Vikan 379 x 345 mm Square Shovel

RS Stock No.: 177-4088Brand: VikanManufacturers Part No.: 56235
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Brand

Vikan

Type

Square Shovel

Colour

White

Blade Material

Polypropylene

Handle Material

Polypropylene

Size

379 x 345 mm

Food Processing Safe

Yes

Handle Length

1150mm

Length

379mm

Width

345mm

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 37.454

BD 37.454 Each (Exc. Vat)

BD 41.199

BD 41.199 Each (inc. VAT)

Vikan 379 x 345 mm Square Shovel

BD 37.454

BD 37.454 Each (Exc. Vat)

BD 41.199

BD 41.199 Each (inc. VAT)

Vikan 379 x 345 mm Square Shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Type

Square Shovel

Colour

White

Blade Material

Polypropylene

Handle Material

Polypropylene

Size

379 x 345 mm

Food Processing Safe

Yes

Handle Length

1150mm

Length

379mm

Width

345mm

Country of Origin

Denmark