Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan 327 x 271 mm Shovel

RS Stock No.: 188-9739Brand: VikanManufacturers Part No.: 562566
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Brand

Vikan

Type

Shovel

Blade Material

Polypropylene

Handle Material

Polypropylene

Size

327 x 271 mm

Food Processing Safe

Yes

Handle Length

1040mm

Length

327mm

Width

271mm

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 36.835

BD 36.835 Each (Exc. Vat)

BD 40.519

BD 40.519 Each (inc. VAT)

Vikan 327 x 271 mm Shovel

BD 36.835

BD 36.835 Each (Exc. Vat)

BD 40.519

BD 40.519 Each (inc. VAT)

Vikan 327 x 271 mm Shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Type

Shovel

Blade Material

Polypropylene

Handle Material

Polypropylene

Size

327 x 271 mm

Food Processing Safe

Yes

Handle Length

1040mm

Length

327mm

Width

271mm

Country of Origin

Denmark