Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan 327 x 271 mm Hand Shovel

RS Stock No.: 177-4082Brand: VikanManufacturers Part No.: 56736
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Brand

Vikan

Type

Hand Shovel

Colour

Yellow

Blade Material

Polypropylene

Handle Material

Polypropylene

Size

327 x 271 mm

Food Processing Safe

Yes

Handle Length

1150mm

Length

327mm

Width

271mm

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 29.185

BD 29.185 Each (Exc. Vat)

BD 32.103

BD 32.103 Each (inc. VAT)

Vikan 327 x 271 mm Hand Shovel

BD 29.185

BD 29.185 Each (Exc. Vat)

BD 32.103

BD 32.103 Each (inc. VAT)

Vikan 327 x 271 mm Hand Shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Type

Hand Shovel

Colour

Yellow

Blade Material

Polypropylene

Handle Material

Polypropylene

Size

327 x 271 mm

Food Processing Safe

Yes

Handle Length

1150mm

Length

327mm

Width

271mm

Country of Origin

Denmark