Vikan 25cm White Polyester Sponge Mop

RS Stock No.: 276-4962Brand: VikanManufacturers Part No.: 652025
brand-logo
View all in Mops, Mop Heads & Sweepers

Technical Document

Specifications

Brand

Vikan

Type

Dust Mop

Material

Polyester

Colour

White

Size

25cm

Application

Multipurpose Cleaning

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 1.177

BD 1.177 Each (Exc. Vat)

BD 1.295

BD 1.295 Each (inc. VAT)

Vikan 25cm White Polyester Sponge Mop

BD 1.177

BD 1.177 Each (Exc. Vat)

BD 1.295

BD 1.295 Each (inc. VAT)

Vikan 25cm White Polyester Sponge Mop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Type

Dust Mop

Material

Polyester

Colour

White

Size

25cm

Application

Multipurpose Cleaning

Country of Origin

Denmark