Vikan Medium Bristle Yellow Scrubbing Brush, 41mm bristle length, Polyester bristle material

RS Stock No.: 176-6610Brand: VikanManufacturers Part No.: 70476
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Vikan

Application

Multipurpose Cleaning

Hard/Soft

Medium

Bristle Material

Polyester

Colour

Yellow

Bristle Length

41mm

Product Depth

150mm

Product Width

265mm

Food Processing Safe

Yes

Brush Type

High-Low Brush

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 13.898

BD 13.898 Each (Exc. Vat)

BD 15.288

BD 15.288 Each (inc. VAT)

Vikan Medium Bristle Yellow Scrubbing Brush, 41mm bristle length, Polyester bristle material

BD 13.898

BD 13.898 Each (Exc. Vat)

BD 15.288

BD 15.288 Each (inc. VAT)

Vikan Medium Bristle Yellow Scrubbing Brush, 41mm bristle length, Polyester bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Application

Multipurpose Cleaning

Hard/Soft

Medium

Bristle Material

Polyester

Colour

Yellow

Bristle Length

41mm

Product Depth

150mm

Product Width

265mm

Food Processing Safe

Yes

Brush Type

High-Low Brush

Country of Origin

Denmark