Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan 1/2 in BSP Water Gun, 24 bar

RS Stock No.: 238-1824Brand: VikanManufacturers Part No.: 93243
View all in Water Spray Guns

Technical Document

Specifications

Brand

Vikan

Threaded Connection

1/2 in BSP

Thread Size

1/2 in, 3/4 in

Thread Standard

BSP

Maximum Working Pressure

24 bar

Country of Origin

China

Stock information temporarily unavailable.

BD 37.610

BD 37.610 Each (Exc. Vat)

BD 41.371

BD 41.371 Each (inc. VAT)

Vikan 1/2 in BSP Water Gun, 24 bar

BD 37.610

BD 37.610 Each (Exc. Vat)

BD 41.371

BD 41.371 Each (inc. VAT)

Vikan 1/2 in BSP Water Gun, 24 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Threaded Connection

1/2 in BSP

Thread Size

1/2 in, 3/4 in

Thread Standard

BSP

Maximum Working Pressure

24 bar

Country of Origin

China