Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Virax Test Pressure Pump 40bar

RS Stock No.: 283-9968Brand: ViraxManufacturers Part No.: 262070
brand-logo
View all in Pressure Pumps

Technical Document

Specifications

Brand

Virax

Pump Type

Pressure Test Pump

Maximum Pressure

40bar

Weight

18kg

Tank Capacity

10l

Country of Origin

Spain

Stock information temporarily unavailable.

BD 544.027

BD 544.027 Each (Exc. Vat)

BD 598.430

BD 598.430 Each (inc. VAT)

Virax Test Pressure Pump 40bar

BD 544.027

BD 544.027 Each (Exc. Vat)

BD 598.430

BD 598.430 Each (inc. VAT)

Virax Test Pressure Pump 40bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Virax

Pump Type

Pressure Test Pump

Maximum Pressure

40bar

Weight

18kg

Tank Capacity

10l

Country of Origin

Spain