Technical Document
Specifications
Brand
ViraxLifting Mechanism
Manual
Load Capacity
150kg
Platform Dimensions
680 x 220mm
Maximum Height
570mm
Country of Origin
France
Stock information temporarily unavailable.
BD 565.488
BD 565.488 Each (Exc. Vat)
BD 622.037
BD 622.037 Each (inc. VAT)
Virax Manual Lift Table, 150kg load capacity
1
BD 565.488
BD 565.488 Each (Exc. Vat)
BD 622.037
BD 622.037 Each (inc. VAT)
Virax Manual Lift Table, 150kg load capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ViraxLifting Mechanism
Manual
Load Capacity
150kg
Platform Dimensions
680 x 220mm
Maximum Height
570mm
Country of Origin
France