Visaton 66mm dia 8W nom Full Range Speaker Driver, 4Ω, 150 → 20000 Hz

RS Stock No.: 181-2074Brand: VisatonManufacturers Part No.: 2274Distrelec Article No.: 30133968
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

8W

Frequency Type

Full Range

Diameter

66mm

Driver Shape

Square

Frequency Response

150 → 20000 Hz

Length

66mm

Width

66mm

Depth

35.5mm

Maximum Rated Power

15W

Maximum Frequency Response

20000 Hz

Minimum Frequency Response

150 Hz

Weight

60g

Distrelec Product Id

30133968

Country of Origin

China

Stock information temporarily unavailable.

BD 13.272

BD 13.272 Each (Exc. Vat)

BD 14.599

BD 14.599 Each (inc. VAT)

Visaton 66mm dia 8W nom Full Range Speaker Driver, 4Ω, 150 → 20000 Hz

BD 13.272

BD 13.272 Each (Exc. Vat)

BD 14.599

BD 14.599 Each (inc. VAT)

Visaton 66mm dia 8W nom Full Range Speaker Driver, 4Ω, 150 → 20000 Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

8W

Frequency Type

Full Range

Diameter

66mm

Driver Shape

Square

Frequency Response

150 → 20000 Hz

Length

66mm

Width

66mm

Depth

35.5mm

Maximum Rated Power

15W

Maximum Frequency Response

20000 Hz

Minimum Frequency Response

150 Hz

Weight

60g

Distrelec Product Id

30133968

Country of Origin

China